
RJ45-6JUD-90IV | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JUD-90IV-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JUD-90IV |
Description | KEYSTONE INSTR JK CAT6 90 IV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Category | Interior Housing Material Polycarbonate (PC) |
Manufacturer Ease Electronics | Exterior Housing Color White |
Series | Interior Housing Color White |
Packaging Bag | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Nickel |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Gold |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,97640 € | 98,82 € |
| 100 | 1,88210 € | 188,21 € |
| 250 | 1,76420 € | 441,05 € |
| 500 | 1,67998 € | 839,99 € |
| 1.000 | 1,59982 € | 1.599,82 € |
| 2.500 | 1,49973 € | 3.749,32 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

