
RJ45-6JUD-180YW | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JUD-180YW-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JUD-180YW |
Description | KEYSTONE INSTR JK CAT6 180 YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Yellow | |
Interior Housing Color | Yellow | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 60µin (1.524µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74700 € | 37,47 € |
| 25 | 3,51240 € | 87,81 € |
| 50 | 3,34460 € | 167,23 € |
| 100 | 3,18490 € | 318,49 € |
| 250 | 2,98552 € | 746,38 € |
| 500 | 2,84306 € | 1.421,53 € |
| 1.000 | 2,70747 € | 2.707,47 € |
| 2.500 | 2,53816 € | 6.345,40 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

