
RJ45-6JUD-180RD | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JUD-180RD-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JUD-180RD |
Description | KEYSTONE INSTR JK CAT6 180 RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red |
Datasheet | Datasheet |
Category | Exterior Housing Color Red |
Manufacturer Ease Electronics | Interior Housing Color Red |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Nickel |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6 |
Exterior Housing Material Polycarbonate (PC) | Exterior Contact Finish Thickness 60µin (1.524µm) |
Interior Housing Material Polycarbonate (PC) | Interior Contact Finish Thickness 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74700 € | 37,47 € |
| 25 | 3,51240 € | 87,81 € |
| 50 | 3,34460 € | 167,23 € |
| 100 | 3,18490 € | 318,49 € |
| 250 | 2,98552 € | 746,38 € |
| 500 | 2,84306 € | 1.421,53 € |
| 1.000 | 2,70747 € | 2.707,47 € |
| 2.500 | 2,53816 € | 6.345,40 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

