
RJ45-6JUD-180BK | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JUD-180BK-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JUD-180BK |
Description | KEYSTONE INSTR JK CAT6 180 BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 60µin (1.524µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,79400 € | 37,94 € |
| 25 | 3,55680 € | 88,92 € |
| 50 | 3,38680 € | 169,34 € |
| 100 | 3,22500 € | 322,50 € |
| 250 | 3,02312 € | 755,78 € |
| 500 | 2,87886 € | 1.439,43 € |
| 1.000 | 2,74155 € | 2.741,55 € |
| 2.500 | 2,57011 € | 6.425,28 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

