
RJ45-6JU-90YW | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JU-90YW-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JU-90YW |
Description | KEYSTONE INSTR JK CAT6 90 YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Category | Exterior Housing Material Polycarbonate (PC) |
Manufacturer Ease Electronics | Exterior Housing Color Yellow |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Tin |
Style Modular | Operating Temperature 0°C ~ 70°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Features Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,69710 € | 169,71 € |
| Unit Price without VAT: | 1,69710 € |
|---|---|
| Unit Price with VAT: | 2,01955 € |

