
RJ45-6JU-180OR | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JU-180OR-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JU-180OR |
Description | KEYSTONE INSTR JK CAT6 180 OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | - | |
Exterior Housing Color | Orange | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Tin | |
Interior Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | Strain Relief | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,84760 € | 46,19 € |
| 50 | 1,75920 € | 87,96 € |
| 100 | 1,67520 € | 167,52 € |
| 250 | 1,57020 € | 392,55 € |
| 500 | 1,49526 € | 747,63 € |
| 1.000 | 1,42391 € | 1.423,91 € |
| 2.500 | 1,33483 € | 3.337,07 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

