
RJ45-6JU-180IV | |
|---|---|
DigiKey Part Number | 4627-RJ45-6JU-180IV-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JU-180IV |
Description | KEYSTONE INSTR JK CAT6 180 IV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Ivory |
Datasheet | Datasheet |
Category | Exterior Housing Material Polycarbonate (PC) |
Manufacturer Ease Electronics | Exterior Housing Color Ivory |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Tin |
Style Modular | Operating Temperature 0°C ~ 70°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Features Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,82440 € | 45,61 € |
| 50 | 1,73740 € | 86,87 € |
| 100 | 1,65430 € | 165,43 € |
| 250 | 1,55068 € | 387,67 € |
| 500 | 1,47666 € | 738,33 € |
| 1.000 | 1,40621 € | 1.406,21 € |
| 2.500 | 1,31823 € | 3.295,57 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

