
RJ45-6C-WT | |
|---|---|
DigiKey Part Number | 4627-RJ45-6C-WT-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6C-WT |
Description | KEYSTONE CPLR CAT6 UNSHD WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Ratings Cat6 |
Series | Shielding Unshielded |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Material Phosphor Bronze |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -10°C ~ 60°C |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,39500 € | 63,95 € |
| 25 | 5,99440 € | 149,86 € |
| 50 | 5,70820 € | 285,41 € |
| 100 | 5,43580 € | 543,58 € |
| 250 | 5,09552 € | 1.273,88 € |
| 500 | 4,85246 € | 2.426,23 € |
| 1.000 | 4,62111 € | 4.621,11 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

