
RJ45-6C-OR | |
|---|---|
DigiKey Part Number | 4627-RJ45-6C-OR-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6C-OR |
Description | KEYSTONE CPLR CAT6 UNSHD OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Ratings Cat6 |
Series | Shielding Unshielded |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Material Phosphor Bronze |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -10°C ~ 60°C |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| 10 | 17,30800 € | 173,08 € |
| 25 | 16,22440 € | 405,61 € |
| 50 | 15,45040 € | 772,52 € |
| 100 | 14,71330 € | 1.471,33 € |
| 250 | 13,79312 € | 3.448,28 € |
| 500 | 13,13568 € | 6.567,84 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |

