
RJ45-6C-BK | |
|---|---|
DigiKey Part Number | 4627-RJ45-6C-BK-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6C-BK |
Description | KEYSTONE CPLR CAT6 UNSHD BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74900 € | 17,49 € |
| 25 | 1,63920 € | 40,98 € |
| 50 | 1,56100 € | 78,05 € |
| 100 | 1,48630 € | 148,63 € |
| 250 | 1,39316 € | 348,29 € |
| 500 | 1,32666 € | 663,33 € |
| 1.000 | 1,26336 € | 1.263,36 € |
| 2.500 | 1,18431 € | 2.960,78 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

