
RJ45-5JUT-RD | |
|---|---|
DigiKey Part Number | 4627-RJ45-5JUT-RD-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5JUT-RD |
Description | CAT.5E TOOL LESS KEYSTONE JK RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Red | |
Interior Housing Color | Red | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 200µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,43000 € | 44,30 € |
| 25 | 4,15160 € | 103,79 € |
| 50 | 3,95320 € | 197,66 € |
| 100 | 3,76450 € | 376,45 € |
| 250 | 3,52888 € | 882,22 € |
| 500 | 3,36050 € | 1.680,25 € |
| 1.000 | 3,20024 € | 3.200,24 € |
| 2.500 | 3,00012 € | 7.500,30 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

