
RJ45-5JUT-IV | |
|---|---|
DigiKey Part Number | 4627-RJ45-5JUT-IV-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5JUT-IV |
Description | CAT.5E TOOL LESS KEYSTONE JK IV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Ivory |
Datasheet | Datasheet |
Category | Exterior Housing Color Ivory |
Manufacturer Ease Electronics | Interior Housing Color Ivory |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Tin |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat5e |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Polycarbonate (PC) | Interior Contact Finish Thickness 200µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,58000 € | 25,80 € |
| 25 | 2,41840 € | 60,46 € |
| 50 | 2,30260 € | 115,13 € |
| 100 | 2,19260 € | 219,26 € |
| 250 | 2,05528 € | 513,82 € |
| 500 | 1,95722 € | 978,61 € |
| 1.000 | 1,86384 € | 1.863,84 € |
| 2.500 | 1,74725 € | 4.368,12 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

