
RJ45-5JU-90GN | |
|---|---|
DigiKey Part Number | 4627-RJ45-5JU-90GN-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5JU-90GN |
Description | KEYSTONE INSTR JK CAT5E 90 GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer Ease Electronics | Exterior Housing Material Polycarbonate (PC) |
Series | Exterior Housing Color Green |
Packaging Bag | Exterior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Tin |
Style Modular | Operating Temperature 0°C ~ 70°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95600 € | 295,60 € |
| Unit Price without VAT: | 2,95600 € |
|---|---|
| Unit Price with VAT: | 3,51764 € |

