
RJ45-5JU-90BK | |
|---|---|
DigiKey Part Number | 4627-RJ45-5JU-90BK-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5JU-90BK |
Description | KEYSTONE INSTR JK CAT5E 90 BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | - | |
Exterior Contact Finish | Tin | |
Interior Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,81530 € | 281,53 € |
| Unit Price without VAT: | 2,81530 € |
|---|---|
| Unit Price with VAT: | 3,35021 € |

