
RJ45-5EC-PU | |
|---|---|
DigiKey Part Number | 4627-RJ45-5EC-PU-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5EC-PU |
Description | KEYSTONE CPLR CAT5E UNSHD PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Purple |
Datasheet | Datasheet |
Category | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Ease Electronics | Exterior Housing Color Purple |
Series | Interior Housing Color Purple |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat5e |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,88670 € | 688,67 € |
| Unit Price without VAT: | 6,88670 € |
|---|---|
| Unit Price with VAT: | 8,19517 € |

