
RG6-1521R-QS-B | |
|---|---|
DigiKey Part Number | 4627-RG6-1521R-QS-B-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG6-1521R-QS-B |
Description | CABLE COAXIAL RG-6 18AWG BK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG RG-6 Enter Number of Feet in Order Quantity 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Double Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | CATV, MATV, RF Signal | |
Features | Flame Retardant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.185" (4.70mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
Operating Temperature | -40°C ~ 75°C | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,17900 € | 11,79 € |
| Unit Price without VAT: | 1,17900 € |
|---|---|
| Unit Price with VAT: | 1,40301 € |

