
PX07901US-SJT | |
|---|---|
DigiKey Part Number | 4627-PX07901US-SJT-ND |
Manufacturer | |
Manufacturer Product Number | PX07901US-SJT |
Description | CORD 18AWG CBL - C13 RA 79" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Ease Electronics | Shielding Unshielded |
Series | Length 6.56' (2.00m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Female Sockets (Slots) to Leads | Color Black |
2nd Connector IEC 320-C13, Right Angle | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,12000 € | 45,12 € |
| 10 | 38,34900 € | 383,49 € |
| 25 | 35,94960 € | 898,74 € |
| 50 | 34,23500 € | 1.711,75 € |
| 100 | 32,60280 € | 3.260,28 € |
| 250 | 30,56444 € | 7.641,11 € |
| Unit Price without VAT: | 45,12000 € |
|---|---|
| Unit Price with VAT: | 53,69280 € |

