
PH254V-08-6TBKG01 | |
|---|---|
DigiKey Part Number | 4627-PH254V-08-6TBKG01-ND |
Manufacturer | |
Manufacturer Product Number | PH254V-08-6TBKG01 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.012" (0.30mm) |
Mfr | Overall Contact Length 0.453" (11.50mm) |
Packaging Bag | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250V |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
Contact Length - Mating 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,19110 € | 19,11 € |
| 250 | 0,17912 € | 44,78 € |
| 500 | 0,17056 € | 85,28 € |
| 1.000 | 0,16242 € | 162,42 € |
| 2.500 | 0,15224 € | 380,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

