
PH254V-04-6TBKG01 | |
|---|---|
DigiKey Part Number | 4627-PH254V-04-6TBKG01-ND |
Manufacturer | |
Manufacturer Product Number | PH254V-04-6TBKG01 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.012" (0.30mm) |
Mfr | Overall Contact Length 0.453" (11.50mm) |
Packaging Bag | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250V |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
Contact Length - Mating 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12580 € | 6,29 € |
| 100 | 0,11980 € | 11,98 € |
| 250 | 0,11228 € | 28,07 € |
| 500 | 0,10694 € | 53,47 € |
| 1.000 | 0,10181 € | 101,81 € |
| 2.500 | 0,09543 € | 238,57 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

