
PE03902US-SJT-13 | |
|---|---|
DigiKey Part Number | 4627-PE03902US-SJT-13-ND |
Manufacturer | |
Manufacturer Product Number | PE03902US-SJT-13 |
Description | CORD 16AWG C14 TO C13 39" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Ease Electronics | Shielding Unshielded |
Series | Length 3.25' (990.6mm) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 100 ~ 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 € | 27,91 € |
| 10 | 23,72000 € | 237,20 € |
| 25 | 22,23560 € | 555,89 € |
| 50 | 21,17480 € | 1.058,74 € |
| 100 | 20,16480 € | 2.016,48 € |
| 250 | 18,90396 € | 4.725,99 € |
| Unit Price without VAT: | 27,91000 € |
|---|---|
| Unit Price with VAT: | 33,21290 € |

