
PE03901US-SVT | |
|---|---|
DigiKey Part Number | 4627-PE03901US-SVT-ND |
Manufacturer | |
Manufacturer Product Number | PE03901US-SVT |
Description | CORD 18AWG C14 TO C13 39" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,49000 € | 17,49 € |
| 10 | 14,86200 € | 148,62 € |
| 25 | 13,93120 € | 348,28 € |
| 50 | 13,26640 € | 663,32 € |
| 100 | 12,63330 € | 1.263,33 € |
| 250 | 11,84312 € | 2.960,78 € |
| 500 | 11,27856 € | 5.639,28 € |
| Unit Price without VAT: | 17,49000 € |
|---|---|
| Unit Price with VAT: | 20,81310 € |

