12.00' (3.66m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC14402US-SJT

DigiKey Part Number
4627-PC14402US-SJT-ND
Manufacturer
Manufacturer Product Number
PC14402US-SJT
Description
CORD 16AWG HG 5-15P TO C13 144"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Ease Electronics
Shielding
Unshielded
Series
Length
12.00' (3.66m)
Packaging
Bag
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P, Right Angle
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Features
Hospital Grade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1124,82000 €124,82 €
10106,10500 €1.061,05 €
2599,46920 €2.486,73 €
5094,72780 €4.736,39 €
Manufacturers Standard Package
Unit Price without VAT:124,82000 €
Unit Price with VAT:148,53580 €