
PC11801US-SVT | |
|---|---|
DigiKey Part Number | 4627-PC11801US-SVT-ND |
Manufacturer | |
Manufacturer Product Number | PC11801US-SVT |
Description | CORD 18AWG 5-15P TO C13 118" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,39400 € | 93,94 € |
| 25 | 8,80560 € | 220,14 € |
| 50 | 8,38540 € | 419,27 € |
| 100 | 7,98520 € | 798,52 € |
| 250 | 7,48564 € | 1.871,41 € |
| 500 | 7,12872 € | 3.564,36 € |
| 1.000 | 6,78887 € | 6.788,87 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |


