
PC09901US-H05VV | |
|---|---|
DigiKey Part Number | 4627-PC09901US-H05VV-ND |
Manufacturer | |
Manufacturer Product Number | PC09901US-H05VV |
Description | CORD 18AWG 1363/A TO C13 98.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black BS1363 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | Europe, United Kingdom | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,06000 € | 48,06 € |
| 10 | 40,84700 € | 408,47 € |
| 25 | 38,29000 € | 957,25 € |
| 50 | 36,46440 € | 1.823,22 € |
| 100 | 34,72570 € | 3.472,57 € |
| 250 | 33,12236 € | 8.280,59 € |
| Unit Price without VAT: | 48,06000 € |
|---|---|
| Unit Price with VAT: | 57,19140 € |

