
PC09001CEE-SVT | |
|---|---|
DigiKey Part Number | 4627-PC09001CEE-SVT-ND |
Manufacturer | |
Manufacturer Product Number | PC09001CEE-SVT |
Description | CORD 18AWG 5-15P to C13 90" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 7.50' (2.29m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,68200 € | 86,82 € |
| 25 | 8,13800 € | 203,45 € |
| 50 | 7,74940 € | 387,47 € |
| 100 | 7,37960 € | 737,96 € |
| 250 | 6,91776 € | 1.729,44 € |
| 500 | 6,58792 € | 3.293,96 € |
| 1.000 | 6,27384 € | 6.273,84 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |


