5.90' (1.80m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC07101US-SPT-2

DigiKey Part Number
4627-PC07101US-SPT-2-ND
Manufacturer
Manufacturer Product Number
PC07101US-SPT-2
Description
CORD 18AWG 1-15P TO C7 70.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.90' (1.80m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Ease Electronics
Shielding
Unshielded
Series
Length
5.90' (1.80m)
Packaging
Bag
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 1-15P
Voltage Rating
125V
2nd Connector
IEC 320-C7
Current Rating (Amps)
10A
Number of Conductors
2
Operating Temperature
-20°C ~ 60°C
Cord Type
SPT-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 863
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,09000 €21,09 €
1017,92300 €179,23 €
2516,80080 €420,02 €
5015,99900 €799,95 €
10015,23570 €1.523,57 €
25014,28280 €3.570,70 €
50013,60202 €6.801,01 €
Manufacturers Standard Package
Unit Price without VAT:21,09000 €
Unit Price with VAT:25,09710 €