
P18003US-HSJO | |
|---|---|
DigiKey Part Number | 4627-P18003US-HSJO-ND |
Manufacturer | |
Manufacturer Product Number | P18003US-HSJO |
Description | CORD 14AWG 5-15P - CBL 180" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To Cable HSJO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | HSJO | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,66000 € | 58,66 € |
| 10 | 49,85600 € | 498,56 € |
| 25 | 46,73680 € | 1.168,42 € |
| 50 | 44,50820 € | 2.225,41 € |
| 100 | 42,38630 € | 4.238,63 € |
| Unit Price without VAT: | 58,66000 € |
|---|---|
| Unit Price with VAT: | 69,80540 € |

