12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable HSJO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P14401US-HSJO

DigiKey Part Number
4627-P14401US-HSJO-ND
Manufacturer
Manufacturer Product Number
P14401US-HSJO
Description
CORD 18AWG 5-15P - CBL 144"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable HSJO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Ease Electronics
Shielding
Unshielded
Series
Length
12.00' (3.66m)
Packaging
Bag
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
HSJO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10075,36280 €7.536,28 €
Unit Price without VAT:75,36280 €
Unit Price with VAT:89,68173 €