
P11801US-SJT | |
|---|---|
DigiKey Part Number | 4627-P11801US-SJT-ND |
Manufacturer | |
Manufacturer Product Number | P11801US-SJT |
Description | CORD 16AWG 5-15P - CBL 118" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,04000 € | 61,04 € |
| 10 | 51,88800 € | 518,88 € |
| 25 | 48,64200 € | 1.216,05 € |
| 50 | 46,32240 € | 2.316,12 € |
| 100 | 44,11440 € | 4.411,44 € |
| Unit Price without VAT: | 61,04000 € |
|---|---|
| Unit Price with VAT: | 72,63760 € |

