
P10801US-SPT-2 | |
|---|---|
DigiKey Part Number | 4627-P10801US-SPT-2-ND |
Manufacturer | |
Manufacturer Product Number | P10801US-SPT-2 |
Description | CORD 18AWG 1-15P - CBL 108" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 1-15P To Cable SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 5,49200 € | 54,92 € |
| 25 | 5,14800 € | 128,70 € |
| 50 | 4,90220 € | 245,11 € |
| 100 | 4,66810 € | 466,81 € |
| 250 | 4,37592 € | 1.093,98 € |
| 500 | 4,16720 € | 2.083,60 € |
| 1.000 | 3,96848 € | 3.968,48 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |


