
P09801US-SJOT | |
|---|---|
DigiKey Part Number | 4627-P09801US-SJOT-ND |
Manufacturer | |
Manufacturer Product Number | P09801US-SJOT |
Description | CORD 16AWG 5-15P - CBL 98.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NEMA 5-15P To Cable SJOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJOT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 11,76300 € | 117,63 € |
| 25 | 11,02560 € | 275,64 € |
| 50 | 10,49940 € | 524,97 € |
| 100 | 9,99850 € | 999,85 € |
| 250 | 9,37296 € | 2.343,24 € |
| 500 | 8,92610 € | 4.463,05 € |
| 1.000 | 8,50071 € | 8.500,71 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |

