
P09601US-SJT-G | |
|---|---|
DigiKey Part Number | 4627-P09601US-SJT-G-ND |
Manufacturer | |
Manufacturer Product Number | P09601US-SJT-G |
Description | CORD 18AWG 5-15P - CBL 96" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Gray NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,91000 € | 29,91 € |
| 10 | 25,42200 € | 254,22 € |
| 25 | 23,83040 € | 595,76 € |
| 50 | 22,69360 € | 1.134,68 € |
| 100 | 21,61130 € | 2.161,13 € |
| 250 | 20,25992 € | 5.064,98 € |
| Unit Price without VAT: | 29,91000 € |
|---|---|
| Unit Price with VAT: | 35,59290 € |

