
P09003US-HSJO | |
|---|---|
DigiKey Part Number | 4627-P09003US-HSJO-ND |
Manufacturer | |
Manufacturer Product Number | P09003US-HSJO |
Description | CORD 14AWG 5-15P - CBL 90" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 5-15P To Cable HSJO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | HSJO | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,10000 € | 39,10 € |
| 10 | 33,23100 € | 332,31 € |
| 25 | 31,15120 € | 778,78 € |
| 50 | 29,66560 € | 1.483,28 € |
| 100 | 28,25090 € | 2.825,09 € |
| 250 | 26,48468 € | 6.621,17 € |
| Unit Price without VAT: | 39,10000 € |
|---|---|
| Unit Price with VAT: | 46,52900 € |

