
P0601E | |
|---|---|
DigiKey Part Number | 4627-P0601E-ND |
Manufacturer | |
Manufacturer Product Number | P0601E |
Description | CBL ASSY 2.1MM JACK-PLG RND 20' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 20.0' (6.10m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Ease Electronics | Length 20.0' (6.10m) |
Series | Cable Type Round |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| 10 | 13,96600 € | 139,66 € |
| 25 | 13,09080 € | 327,27 € |
| 50 | 12,46600 € | 623,30 € |
| 100 | 11,87140 € | 1.187,14 € |
| 250 | 11,12872 € | 2.782,18 € |
| 500 | 10,59818 € | 5.299,09 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 19,55170 € |

