
L029CT4495 | |
|---|---|
DigiKey Part Number | 4627-L029CT4495-ND |
Manufacturer | |
Manufacturer Product Number | L029CT4495 |
Description | CONN SMA JACK PCB THRUHOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L030CT4496 | Ease Electronics | 219 | 4627-L030CT4496-ND | 15,21000 € | Parametric Equivalent |
| 050-651-0000310 | ITT Cannon, LLC | 809 | 1003-1002-ND | 9,69000 € | Parametric Equivalent |
| 0733910060 | Molex | 8.117 | WM5543-ND | 6,19000 € | Parametric Equivalent |
| 0733910070 | Molex | 23.829 | WM5544-ND | 3,88000 € | Parametric Equivalent |
| 0733910071 | Molex | 427 | WM17068-ND | 4,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,16200 € | 91,62 € |
| 100 | 7,78820 € | 778,82 € |
| 1.000 | 6,62122 € | 6.621,22 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |

