
L026CT3328 | |
|---|---|
DigiKey Part Number | 4627-L026CT3328-ND |
Manufacturer | |
Manufacturer Product Number | L026CT3328 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Threaded |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature 0°C ~ 50°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,49900 € | 94,99 € |
| 25 | 8,90360 € | 222,59 € |
| 50 | 8,47860 € | 423,93 € |
| 100 | 8,07400 € | 807,40 € |
| 250 | 7,56876 € | 1.892,19 € |
| 500 | 7,20788 € | 3.603,94 € |
| 1.000 | 6,86427 € | 6.864,27 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |

