
L016CT3161-0 | |
|---|---|
DigiKey Part Number | 4627-L016CT3161-0-ND |
Manufacturer | |
Manufacturer Product Number | L016CT3161-0 |
Description | ADAPT BNC PL TO SINGLE BNDNG PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Binding Post Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Binding Post | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,85070 € | 285,07 € |
| Unit Price without VAT: | 2,85070 € |
|---|---|
| Unit Price with VAT: | 3,39233 € |

