
L002 | |
|---|---|
DigiKey Part Number | 4627-L002-ND |
Manufacturer | |
Manufacturer Product Number | L002 |
Description | CONN ADPT RCA PLUG TO F JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Plug To F Jack, Female Socket Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Phono (RCA) Plug | |
Convert To (Adapter End) | F Jack, Female Socket | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,55100 € | 55,51 € |
| 25 | 5,20280 € | 130,07 € |
| 50 | 4,95440 € | 247,72 € |
| 100 | 4,71780 € | 471,78 € |
| 250 | 4,42256 € | 1.105,64 € |
| 500 | 4,21162 € | 2.105,81 € |
| 1.000 | 4,01078 € | 4.010,78 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

