
FH254V-07-6TBKG98 | |
|---|---|
DigiKey Part Number | 4627-FH254V-07-6TBKG98-ND |
Manufacturer | |
Manufacturer Product Number | FH254V-07-6TBKG98 |
Description | CONN HDR 7POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,95360 € | 47,68 € |
| 100 | 0,90800 € | 90,80 € |
| 250 | 0,85116 € | 212,79 € |
| 500 | 0,81052 € | 405,26 € |
| 1.000 | 0,77182 € | 771,82 € |
| 2.500 | 0,72351 € | 1.808,77 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

