
FH254V-03-6TBKG98 | |
|---|---|
DigiKey Part Number | 4627-FH254V-03-6TBKG98-ND |
Manufacturer | |
Manufacturer Product Number | FH254V-03-6TBKG98 |
Description | CONN HDR 3POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,68000 € | 17,00 € |
| 50 | 0,64720 € | 32,36 € |
| 100 | 0,61630 € | 61,63 € |
| 250 | 0,57772 € | 144,43 € |
| 500 | 0,55014 € | 275,07 € |
| 1.000 | 0,52388 € | 523,88 € |
| 2.500 | 0,49108 € | 1.227,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

