
FH254V-02-6TBKG98 | |
|---|---|
DigiKey Part Number | 4627-FH254V-02-6TBKG98-ND |
Manufacturer | |
Manufacturer Product Number | FH254V-02-6TBKG98 |
Description | CONN HDR 2POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bag | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64520 € | 16,13 € |
| 50 | 0,61440 € | 30,72 € |
| 100 | 0,58500 € | 58,50 € |
| 250 | 0,54832 € | 137,08 € |
| 500 | 0,52212 € | 261,06 € |
| 1.000 | 0,49720 € | 497,20 € |
| 2.500 | 0,46607 € | 1.165,17 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

