
D2556WVI-220-P0GYT | |
|---|---|
DigiKey Part Number | 4627-D2556WVI-220-P0GYT-ND |
Manufacturer | |
Manufacturer Product Number | D2556WVI-220-P0GYT |
Description | CONN PLUG 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 28 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,84780 € | 284,78 € |
| Unit Price without VAT: | 2,84780 € |
|---|---|
| Unit Price with VAT: | 3,38888 € |

