
D2555WR-220-6TBKGJ | |
|---|---|
DigiKey Part Number | 4627-D2555WR-220-6TBKGJ-ND |
Manufacturer | |
Manufacturer Product Number | D2555WR-220-6TBKGJ |
Description | DIN 41651 HEADER MALE THT 20PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Long |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66850 € | 668,50 € |
| Unit Price without VAT: | 0,66850 € |
|---|---|
| Unit Price with VAT: | 0,79552 € |

