50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2553WVC-250-P0BKG

DigiKey Part Number
4627-D2553WVC-250-P0BKG-ND
Manufacturer
Manufacturer Product Number
D2553WVC-250-P0BKG
Description
CONN RCPT 50POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Ease Electronics
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key, Strain Relief
Number of Positions
50
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.139
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,37900 €13,79 €
361,13944 €41,02 €
721,03556 €74,56 €
1080,98287 €106,15 €
2520,89063 €224,44 €
5040,83119 €418,92 €
1.0080,78388 €790,15 €
5.0040,70990 €3.552,34 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €