
D2553WVC-240-P0BKG1 | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-240-P0BKG1-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-240-P0BKG1 |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,75880 € | 18,97 € |
| 60 | 0,66733 € | 40,04 € |
| 120 | 0,60692 € | 72,83 € |
| 300 | 0,54280 € | 162,84 € |
| 540 | 0,50998 € | 275,39 € |
| 1.020 | 0,48079 € | 490,41 € |
| 5.040 | 0,43027 € | 2.168,56 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

