
D2553WVC-234-P0BKG1 | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-234-P0BKG1-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-234-P0BKG1 |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 34 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,71600 € | 17,90 € |
| 60 | 0,62933 € | 37,76 € |
| 120 | 0,57217 € | 68,66 € |
| 300 | 0,51127 € | 153,38 € |
| 540 | 0,48007 € | 259,24 € |
| 1.020 | 0,45229 € | 461,34 € |
| 5.040 | 0,40416 € | 2.036,97 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

