
D2553WVC-234-P0BKG | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-234-P0BKG-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-234-P0BKG |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,61080 € | 15,27 € |
| 64 | 0,53172 € | 34,03 € |
| 128 | 0,48320 € | 61,85 € |
| 256 | 0,44281 € | 113,36 € |
| 512 | 0,40984 € | 209,84 € |
| 1.024 | 0,38333 € | 392,53 € |
| 5.056 | 0,34148 € | 1.726,52 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


