
D2553WVC-226-P0BKG | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-226-P0BKG-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-226-P0BKG |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,57560 € | 14,39 € |
| 84 | 0,48167 € | 40,46 € |
| 168 | 0,43863 € | 73,69 € |
| 252 | 0,41694 € | 105,07 € |
| 504 | 0,38532 € | 194,20 € |
| 1.008 | 0,35980 € | 362,68 € |
| 5.040 | 0,31922 € | 1.608,87 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

