
D2553WVC-220-P0BKG1 | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-220-P0BKG1-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-220-P0BKG1 |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,32160 € | 33,04 € |
| 50 | 1,19760 € | 59,88 € |
| 108 | 1,08296 € | 116,96 € |
| 324 | 0,95756 € | 310,25 € |
| 540 | 0,91244 € | 492,72 € |
| 1.080 | 0,86235 € | 931,34 € |
| 5.076 | 0,78622 € | 3.990,85 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

