
D2553WVC-216-P0BKG1 | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-216-P0BKG1-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-216-P0BKG1 |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,53040 € | 13,26 € |
| 50 | 0,47820 € | 23,91 € |
| 132 | 0,41682 € | 55,02 € |
| 264 | 0,38140 € | 100,69 € |
| 528 | 0,35235 € | 186,04 € |
| 1.056 | 0,32894 € | 347,36 € |
| 5.016 | 0,29255 € | 1.467,43 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

